Reference Only
20SVT180M
Aluminum Organic Polymer Capacitors 20VDC 180uF 20% 1010mA 25mOhm.
Datasheet
20SVT180M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 180 uF | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | SMD/SMT | |
| Length | 6.9 mm (0.272 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| ESR | 25 mOhms | |
| Ripple Current | 1.01 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 8 mm | |
| Package Type | Can | |
| Series | SVT | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.12 % | |
| Leakage Current | 720 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | OS-CON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,75 € | 750,00 € |
Need more?