Reference Only
21010100006
Circular Metric Connectors HARAX M12 TERM ELEMENT 4POL.
Datasheet
21010100006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Product | Accessories | |
| Type | Terminator | |
| Accessory Type | Terminator | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-010-0006 021 01 010 0006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,51 € | 1.102,00 € | |
| 4,92 € | 1.230,00 € | |
| 4,64 € | 2.320,00 € | |
| 4,05 € | 4.050,00 € | |
| 3,85 € | 9.625,00 € |
Need more?