Reference Only
21010102001
Circular Metric Connectors SEALING M12 4,0-5,1MM.
Datasheet
21010102001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-010-2001 021 01 010 2001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,38 € | 23,80 € | |
| 2,23 € | 66,90 € | |
| 2,10 € | 210,00 € | |
| 1,88 € | 470,00 € | |
| 1,79 € | 895,00 € | |
| 1,61 € | 1.610,00 € | |
| 1,57 € | 3.925,00 € | |
| 1,53 € | 7.650,00 € |
Need more?