Reference Only
21010102002
Circular Metric Connectors SEALING PG 13.5/M20.
Datasheet
21010102002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M20 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-010-2002 021 01 010 2002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,31 € | 43,10 € | |
| 4,05 € | 101,25 € | |
| 3,94 € | 197,00 € | |
| 3,76 € | 376,00 € | |
| 3,32 € | 830,00 € | |
| 2,96 € | 1.480,00 € | |
| 2,85 € | 2.850,00 € |
Need more?