Reference Only
21010102003
Circular Metric Connectors SEALING M12L.
Datasheet
21010102003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Type | Sealing | |
| Accessory Type | Sealing | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-010-2003 021 01 010 2003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,06 € | 30,60 € | |
| 2,73 € | 81,90 € | |
| 2,65 € | 265,00 € | |
| 2,45 € | 612,50 € | |
| 2,35 € | 1.175,00 € | |
| 2,18 € | 2.180,00 € | |
| 2,08 € | 5.200,00 € | |
| 2,07 € | 10.350,00 € |
Need more?