Reference Only
21010102007
Circular Metric Connectors HARAX SEALING M12-L 4P+5P, 6-8MM.
Datasheet
21010102007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-010-2007 021 01 010 2007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,25 € | 32,50 € | |
| 3,02 € | 90,60 € | |
| 2,84 € | 284,00 € | |
| 2,51 € | 627,50 € | |
| 2,24 € | 1.120,00 € | |
| 2,16 € | 2.160,00 € | |
| 2,11 € | 5.275,00 € | |
| 2,07 € | 10.350,00 € |
Need more?