Reference Only
21010102008
Circular Metric Connectors SEALING M8-S 2,5MM-3,5MM.
Datasheet
21010102008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-010-2008 021 01 010 2008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,59 € | 35,90 € | |
| 3,33 € | 99,90 € | |
| 3,13 € | 313,00 € | |
| 2,77 € | 692,50 € | |
| 2,39 € | 1.195,00 € | |
| 2,36 € | 2.360,00 € | |
| 2,30 € | 5.750,00 € |
Need more?