Reference Only
21010102013
Circular Metric Connectors TRIPLE SEAL FRAME M8-S.
Datasheet
21010102013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-010-2013 021 01 010 2013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,53 € | 45,30 € | |
| 3,81 € | 76,20 € | |
| 3,58 € | 716,00 € | |
| 3,53 € | 1.765,00 € | |
| 3,26 € | 3.260,00 € | |
| 3,10 € | 6.200,00 € |
Need more?