Reference Only
21010102016
Circular Metric Connectors SEALING M8-S 1,9MM-2,5MM.
Datasheet
21010102016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-010-2016 021 01 010 2016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,28 € | 32,80 € | |
| 3,13 € | 93,90 € | |
| 2,96 € | 296,00 € | |
| 2,67 € | 667,50 € | |
| 2,39 € | 1.195,00 € | |
| 2,35 € | 2.350,00 € | |
| 2,28 € | 5.700,00 € |
Need more?