Reference Only
21011304011
Circular Metric Connectors HARAX M12 PNL FEEDTHRU PG9.
Datasheet
21011304011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M12 | |
| Termination Style | IDC | |
| Current Rating | 4 A | |
| Voltage Rating | 32 V | |
| IP Rating | IP65, IP67 | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Gender | Male | |
| Mounting Style | Rear Mount | |
| Mounting Type | Rear Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-130-4011 021 01 130 4011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,49 € | 14,49 € | |
| 12,56 € | 125,60 € | |
| 11,91 € | 297,75 € | |
| 11,73 € | 586,50 € | |
| 10,35 € | 1.035,00 € | |
| 9,66 € | 2.415,00 € | |
| 9,46 € | 4.730,00 € | |
| 8,98 € | 8.980,00 € |
Need more?