Reference Only
21011401023
Circular Metric Connectors HARAX HARAX PG 13,5 PNL FEEDTHRU.
Datasheet
21011401023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Type | Screw | |
| Accessory Type | Screw | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-140-1023 021 01 140 1023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,97 € | 17,97 € | |
| 15,27 € | 152,70 € | |
| 14,32 € | 358,00 € | |
| 13,64 € | 682,00 € | |
| 13,18 € | 1.318,00 € | |
| 12,45 € | 3.112,50 € | |
| 12,09 € | 6.045,00 € |
Need more?