Reference Only
21011411023
Circular Metric Connectors HARAX M20/PANEL FEED THRU/4-POLES.
Datasheet
21011411023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M20 | |
| Termination Style | Solder | |
| Current Rating | 16 A | |
| Voltage Rating | 230 V | |
| Product | Accessories | |
| Type | Terminator | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-141-1023 021 01 141 1023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,24 € | 16,24 € | |
| 15,99 € | 159,90 € | |
| 15,56 € | 389,00 € | |
| 15,19 € | 759,50 € | |
| 14,17 € | 1.417,00 € | |
| 13,56 € | 3.390,00 € | |
| 13,19 € | 6.595,00 € |
Need more?