Reference Only
21011413333
Standard Circular Connector HARAX M20 PNL FEEDTHRU 4POL PE.
Datasheet
21011413333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Connector Assemblies | |
| Number of Positions | 4 Position | |
| Shell Size | 20 | |
| Mounting Style | Panel | |
| Termination Style | IDC | |
| Current Rating | 16 A | |
| Cable Diameter | 6 mm to 9 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 230 VAC, 400 VAC | |
| Wire Gauge | 18 AWG - 16 AWG | |
| Part # Aliases | 021-01-141-3333 021 01 141 3333 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,96 € | 25,96 € | |
| 25,01 € | 250,10 € | |
| 23,83 € | 595,75 € | |
| 23,29 € | 1.164,50 € | |
| 22,38 € | 2.238,00 € | |
| 21,61 € | 5.402,50 € |
Need more?