Reference Only
21023012002
Circular Metric Connectors M8 Housing Female front mounting M10x1 w/o locknut.
Datasheet
21023012002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| IP Rating | IP65, IP67 | |
| Product | Hardware | |
| Type | Coupling Nut | |
| Gender | Female | |
| Housing Material | Polypropylene (PP) | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,16 € | 179,00 € | |
| 7,14 € | 714,00 € | |
| 5,88 € | 1.470,00 € | |
| 5,55 € | 5.550,00 € |
Need more?