Reference Only
21023412419
Circular Metric Connectors M8 P-code 4pin FML angled pcb mnt (THR) w/o shielded IP67 (packaged in box).
Datasheet
21023412419 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | Solder | |
| Coding | P Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Product | Inserts | |
| Contact Plating | Gold | |
| Gender | Female | |
| Mounting Style | PCB Mount | |
| Shell Style | Socket | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,19 € | 229,75 € | |
| 8,86 € | 886,00 € | |
| 7,94 € | 1.985,00 € | |
| 7,72 € | 3.860,00 € | |
| 7,38 € | 7.380,00 € |
Need more?