Reference Only
21023531800
Sensor Cables / Actuator Cables .
Datasheet
21023531800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Coding | A Coded | |
| Cable Length | 200 mm (7.874 in) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Wire Gauge - AWG | 26 AWG | |
| IP Rating | IP67 | |
| Description/Function | Panel feed through | |
| Locking Mechanism | Screw Lock | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,30 € | 48,30 € | |
| 41,92 € | 419,20 € | |
| 40,30 € | 1.007,50 € | |
| 38,96 € | 1.948,00 € | |
| 36,81 € | 3.681,00 € | |
| 34,55 € | 8.637,50 € |
Need more?