Reference Only
21025544302
Sensor Cables / Actuator Cables M8 FEM ANG 3POL W/O LED 3M.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| Cable Length - Imperial | 9.84 ft | |
| Cable Length - Metric | 3 m | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 021-02-554-4302 021 02 554 4302 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,95 € | 149,50 € | |
| 14,74 € | 294,80 € | |
| 14,14 € | 707,00 € | |
| 13,36 € | 1.336,00 € | |
| 12,18 € | 2.436,00 € | |
| 11,39 € | 5.695,00 € | |
| 10,30 € | 10.300,00 € |
Need more?