Reference Only
21031111305
Circular Metric Connectors CIRC CON WITH HARAX ML 1 2/ 3-P.
Datasheet
21031111305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M12 | |
| Termination Style | IDC | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 32 V | |
| IP Rating | IP65, IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Contact Gender | Pin (Male) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-03-111-1305 021 03 111 1305 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,03 € | 23,03 € | |
| 19,36 € | 193,60 € | |
| 18,35 € | 458,75 € | |
| 17,48 € | 874,00 € | |
| 16,65 € | 1.665,00 € | |
| 15,61 € | 3.902,50 € | |
| 14,86 € | 7.430,00 € |
Need more?