Reference Only
21031112305
Circular Metric Connectors CIRC CON WITH HARAX FEM 1 2/ 3-P.
Datasheet
21031112305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M12 | |
| Termination Style | IDC | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 32 V | |
| IP Rating | IP65, IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Contact Gender | Socket (Female) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-03-111-2305 021 03 111 2305 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,62 € | 14,62 € | |
| 12,56 € | 125,60 € | |
| 11,79 € | 294,75 € | |
| 11,33 € | 566,50 € | |
| 10,47 € | 1.047,00 € | |
| 9,91 € | 2.477,50 € | |
| 9,59 € | 4.795,00 € | |
| 9,18 € | 9.180,00 € |
Need more?