Reference Only
21031212801
Standard Circular Connector PLUG M12-F 8 POLOS / A-COD.
Datasheet
21031212801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Diameter | 8 mm | |
| IP Rating | IP65 | |
| Current Rating | 2 A | |
| Contact Material | Brass | |
| Housing Gender | Male | |
| Housing Material | Zinc | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,30 € | 85,30 € | |
| 68,98 € | 689,80 € | |
| 64,67 € | 1.616,75 € | |
| 61,59 € | 3.079,50 € | |
| 58,65 € | 5.865,00 € |
Need more?