Reference Only
21033219400
Circular Metric Connectors .
Datasheet
21033219400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Pluggable Screw | |
| Coding | A Coded | |
| Product | Adapters | |
| Type | Y-Adapter | |
| Body Style | Y-Splitter | |
| Contact Gender | Pin (Male), Socket (Female), Socket (Female) | |
| Gender | Male | |
| Mounting Style | In-Line | |
| Shell Style | Plug, Receptacle, Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,69 € | 33,69 € | |
| 28,64 € | 286,40 € | |
| 26,84 € | 671,00 € | |
| 25,56 € | 1.278,00 € | |
| 24,35 € | 2.435,00 € | |
| 22,82 € | 5.705,00 € |
Need more?