Reference Only
21033392301
Sensor Cables / Actuator Cables M12 FLNGE SKT W/WIRE 5POL B-CODE.
Datasheet
21033392301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Coding | B Coded | |
| Current Rating | 4 A | |
| Wire Gauge - AWG | 22 AWG | |
| Series | M12 B-CODED | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 21 03 339 2301 21-03-339-2301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,52 € | 35,52 € | |
| 30,19 € | 301,90 € | |
| 28,30 € | 707,50 € | |
| 26,95 € | 1.347,50 € | |
| 25,66 € | 2.566,00 € | |
| 24,06 € | 6.015,00 € |
Need more?