
21033712413
Circular Metric Connectors PANEL FEEDTHRU M12-F D-COD. 25,40MM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Coding | D Coded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-03-371-2413 021 03 371 2413 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,36 € | 22,36 € | |
| 21,17 € | 211,70 € | |
| 20,46 € | 511,50 € | |
| 19,96 € | 998,00 € | |
| 19,48 € | 1.948,00 € | |
| 18,89 € | 4.722,50 € | |
| 18,49 € | 9.245,00 € |
Need more?