Reference Only
21034831801
Obsolete
Circular Metric Connectors M12 CAT 6A 8 POLE MALE OVERMOLDET 1M
Datasheet
21034831801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Current Rating | 4 A | |
| Voltage Rating | 50 V | |
| IP Rating | IP67 | |
| Series | M12 X-CODED | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Gender | Female | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | har-speed | |
| Part # Aliases | 21 03 483 1801 021-03-483-1801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?