Reference Only
21034831810
Obsolete
Circular Metric Connectors M12 8POL ML OVERM 10M
Datasheet
21034831810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| IP Rating | IP65, IP67 | |
| Series | M12 X-coded | |
| Subcategory | Circular Connectors | |
| Tradename | har-speed | |
| Part # Aliases | 021-03-483-1810 021 03 483 1810 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?