Reference Only
21035154402
Specialized Cables 4P Cable 3m Length R/A Single Female.
Datasheet
21035154402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Specialized Cables | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 21 03 515 4402 21-03-515-4402 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,04 € | 150,40 € | |
| 14,09 € | 281,80 € | |
| 13,42 € | 671,00 € | |
| 12,78 € | 1.278,00 € | |
| 12,02 € | 2.404,00 € | |
| 11,42 € | 5.710,00 € |
Need more?