
21036836414
Circular Metric Connectors PANEL FEEDTHRU M12-F.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Coding | D Coded | |
| Product | Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-03-683-6414 021 03 683 6414 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,96 € | 7.296,00 € |
Need more?