Reference Only
21038211815
New Product
Circular Metric Connectors .
Datasheet
21038211815 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | A Coded | |
| Current Rating | 2 A | |
| Voltage Rating | 30 VAC, 30 VDC | |
| IP Rating | IP65, IP67 | |
| Product | Connectors | |
| Type | Plug | |
| Body Style | Straight | |
| Contact Gender | Without Pin Contacts | |
| Gender | Male | |
| Locking Mechanism | Screw Lock | |
| Mounting Style | Cable Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,83 € | 41,83 € | |
| 35,54 € | 355,40 € | |
| 33,79 € | 844,75 € | |
| 32,94 € | 1.647,00 € | |
| 32,33 € | 3.233,00 € | |
| 31,38 € | 7.845,00 € |
Need more?