Reference Only
21038212511
Headers & Wire Housings M12 A-code 4/5pin female shielded, crimp, slim design, straight, w/ crimp flange set 21010100017 ( 5.3mm).
Datasheet
21038212511 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,64 € | 52,64 € | |
| 44,75 € | 447,50 € | |
| 41,95 € | 1.048,75 € | |
| 39,94 € | 1.997,00 € | |
| 38,04 € | 3.804,00 € |
Need more?