Reference Only
21038411505
Circular Metric Connectors CIRCULAR M12 CRMP MALE B-CODE 5POL.
Datasheet
21038411505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Coding | B Coded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-03-841-1505 021 03 841 1505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,52 € | 50,52 € | |
| 42,94 € | 429,40 € | |
| 40,26 € | 1.006,50 € | |
| 38,33 € | 1.916,50 € | |
| 36,50 € | 3.650,00 € | |
| 34,23 € | 8.557,50 € |
Need more?