Reference Only
21038812448
New Product
Circular Metric Connectors .
Datasheet
21038812448 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 48 VAC, 60 VDC | |
| IP Rating | IP65, IP67 | |
| Product | Connectors | |
| Type | Receptacle | |
| Body Style | Straight | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | Cat 5 | |
| Gender | Female | |
| Locking Mechanism | Screw Lock, Push Pull | |
| Mounting Style | Cable Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,54 € | 31,54 € | |
| 29,71 € | 297,10 € | |
| 28,72 € | 718,00 € | |
| 28,07 € | 1.403,50 € | |
| 27,60 € | 2.760,00 € | |
| 26,85 € | 6.712,50 € |
Need more?