Reference Only
21038814419
Standard Circular Connector M12 D-code 4pin female shielded, crimp, slim design, angled, w/ crimp flange set 21010100022 (7.3mm).
Datasheet
21038814419 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544491000 |
| TARIC | 8544492000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,50 € | 48,50 € | |
| 41,21 € | 412,10 € | |
| 39,18 € | 979,50 € | |
| 37,91 € | 1.895,50 € | |
| 36,65 € | 3.665,00 € | |
| 34,63 € | 8.657,50 € |
Need more?