Reference Only
21041161505
Standard Circular Connector CICULAR CONNECTOR W. HARAX 7/8" L5 M.
Datasheet
21041161505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| IP Rating | IP65, IP67 | |
| Current Rating | 10 A | |
| Series | 7/8 | |
| Cable Diameter | 6.8 mm to 12.5 mm | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8 in | |
| Voltage Rating | 32 V | |
| Part # Aliases | 021-04-116-1505 021 04 116 1505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,61 € | 46,61 € | |
| 44,84 € | 448,40 € | |
| 42,13 € | 1.053,25 € | |
| 40,12 € | 2.006,00 € | |
| 38,20 € | 3.820,00 € |
Need more?