Reference Only
21041162505
Standard Circular Connector CIRCULAR CONNECTOR W. HARAX 7/8" L 5 F.
Datasheet
21041162505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Current Rating | 10 A | |
| Series | 7/8 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8 in | |
| Voltage Rating | 400 V | |
| Part # Aliases | 021-04-116-2505 021 04 116 2505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,27 € | 54,27 € | |
| 46,58 € | 465,80 € | |
| 44,74 € | 1.118,50 € | |
| 42,93 € | 2.146,50 € | |
| 41,29 € | 4.129,00 € | |
| 41,28 € | 10.320,00 € |
Need more?