Reference Only
21043161505
Standard Circular Connector PNL FEEDTHR U 7/8" 4POL AND PE/ML.
Datasheet
21043161505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Termination Style | Wire | |
| IP Rating | IP67 | |
| Current Rating | 8 A | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Voltage Rating | 230 VAC, 400 VAC | |
| Part # Aliases | 021-04-316-1505 021 04 316 1505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,48 € | 36,48 € | |
| 31,72 € | 317,20 € | |
| 30,35 € | 758,75 € | |
| 29,37 € | 1.468,50 € | |
| 28,39 € | 2.839,00 € | |
| 26,83 € | 6.707,50 € |
Need more?