Reference Only
21043162301
Standard Circular Connector 7/8" 2PIN FML STRT RECEPTACLE.
Datasheet
21043162301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 2 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Series | 7/8 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 18 | |
| Part # Aliases | 021-04-316-2301 021 04 316 2301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,91 € | 24,91 € | |
| 21,17 € | 211,70 € | |
| 19,85 € | 496,25 € | |
| 18,90 € | 945,00 € | |
| 18,00 € | 1.800,00 € | |
| 16,88 € | 4.220,00 € | |
| 16,07 € | 8.035,00 € |
Need more?