Reference Only
21043162401
Ethernet Cables / Networking Cables 7/8" 4PIN FML STRT RECEPTACLE.
Datasheet
21043162401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Wire Gauge - AWG | 18 AWG | |
| Packaging | Bulk | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 7/8 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 021-04-316-2401 021 04 316 2401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,63 € | 29,63 € | |
| 24,97 € | 249,70 € | |
| 23,71 € | 592,75 € | |
| 22,73 € | 1.136,50 € | |
| 21,76 € | 2.176,00 € | |
| 20,50 € | 5.125,00 € | |
| 20,43 € | 10.215,00 € |
Need more?