
2106831-1
Obsolete
Solar Connectors / Photovoltaic Connectors SOLKLAMP BOLT #10-32 UNF
Datasheet
2106831-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Ground Clips & Assemblies | |
| Mounting Style | Through Hole | |
| Termination Style | Screw | |
| Description/Function | Solid wire grounding assembly | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | SlimSeal | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Wire Gauge | 12-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7318153098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?