Reference Only
2108965-3
Antennas FPC ANT, MHF, 150mm, UWB 6~8.5 GHz.
Datasheet
2108965-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | FPC Antenna | |
| Minimum Frequency | 5.9 GHz | |
| Maximum Frequency | 8.5 GHz | |
| Gain | 3.7 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | MHF4 Female | |
| Antenna Connector Type | MHF4 | |
| Application | UWB | |
| Length | 15.6 mm | |
| Width | 18.6 mm | |
| Height | 0.15 mm | |
| Cable Type | MHF4 | |
| Packaging | Bulk | |
| Cable Length | 150 mm | |
| Frequency Range | 5.9 GHz to 8.5 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?