Reference Only
211-00265
Cable Mounting & Accessories .
Datasheet
211-00265 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | P-Clamp | |
| Mounting Style | Screw | |
| Material | Polyamide (PA) | |
| Color | Natural | |
| Maximum Bundle Diameter | 8 mm | |
| Width | 10 mm | |
| Flammability Rating | UL 94 V-2 | |
| For Use With | Cables | |
| Inside Diameter | 8 mm | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306425687 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6.000 / Multiples: 6.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,066 € | 396,00 € |
Need more?