Reference Only
211-60019
Cable Mounting & Accessories PLASTIC P-CLIP PA66 3.2MM.
Datasheet
211-60019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Color | Natural | |
| Maximum Bundle Diameter | 3.2 mm | |
| Width | 10 mm | |
| Family | HP-Series | |
| Flammability Rating | UL 94 V-2 | |
| Series | HP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306337614 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,047 € | 47,00 € | |
| 0,043 € | 86,00 € |
Need more?