
2110926-1
Obsolete
Heat Sinks 35mm PIN FIN HEATSINK ASSEMBLY
Datasheet
2110926-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Sinks | |
| Product | Heat Sink Assemblies | |
| Fin Style | Pin Fin | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8414599590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?