Reference Only
21122832830
Circular Metric Connectors M12-MD-PP-CC-IDC-8P-XCOD-F-STR-SHLD.
Datasheet
21122832830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | IDC | |
| Coding | X Coded | |
| Current Rating | 500 mA | |
| IP Rating | IP65, IP67 | |
| Product | Connectors | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Push-Pull | |
| Mounting Style | Panel Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,04 € | 58,04 € | |
| 54,01 € | 540,10 € | |
| 47,38 € | 1.184,50 € | |
| 45,12 € | 2.256,00 € | |
| 42,97 € | 4.297,00 € |
Need more?
Available Regional Inventory
9 available now at tti.com