
2112DH2NH
Time Delay & Timing Relays RLY MINI ON2P 28VDC 120SEC.
Datasheet
2112DH2NH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 28 VDC | |
| Timing Range | 120 s | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3-1423152-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.207,17 € | 8.414,34 € |
Need more?