
2115E
Resistor Hardware ADJUSTABLE LUG DIVIDO.
Datasheet
2115E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| Series | 2100 | |
| Product | Lugs | |
| Packaging | Bulk | |
| For Use With | 210 Series | |
| Product Type | Resistor Hardware | |
| Subcategory | Resistors | |
| Type | Adjustable Lug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,40 € | 104,00 € | |
| 9,01 € | 450,50 € | |
| 8,10 € | 810,00 € | |
| 7,62 € | 3.810,00 € | |
| 7,21 € | 7.210,00 € |
Need more?