Reference Only
2116-V
Obsolete
Power Inductors - Leaded 220uH 15%
Datasheet
2116-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Inductance | 220 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 2.4 A | |
| Maximum DC Resistance | 120 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Width | 11.43 mm | |
| Diameter | 21.844 mm | |
| Series | 2100 | |
| Application | Power | |
| Core Type | Toroidal | |
| Lead Spacing | 0.34 in | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?