Reference Only
2118708-4
EMI Gaskets, Sheets, Absorbers & Shielding AL, 26.21mmx26.21mm Standard Shield.
Datasheet
2118708-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | Shielding Gasket | |
| Mounting Style | Slot Mount | |
| Length | 26.21 mm | |
| Width | 26.21 mm | |
| Thickness | 5.08 mm | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9.240 / Multiples: 9.240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,08 € | 9.979,20 € |
Need more?