Reference Only
2118711-2
EMI Gaskets, Sheets, Absorbers & Shielding CRS, 33.68mmx36.83mm Standard Shield.
Datasheet
2118711-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | Shielding Gasket | |
| Length | 36.83 mm | |
| Width | 33.68 mm | |
| Thickness | 5.08 mm | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529909800 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9.486 / Multiples: 9.486)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 7.493,94 € |
Need more?