Reference Only
211996-0200
Obsolete
Antennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 200mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s
Datasheet
211996-0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Minimum Frequency | 5.8 GHz | |
| Maximum Frequency | 8.5 GHz | |
| Length | 16.4 mm | |
| Packaging | Tray | |
| Cable Length | 200 m | |
| Subcategory | Antennas | |
| Part # Aliases | 2119960200 02119960200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?