
21200
Circuit Breakers TYPE KS 200A HI VOLT.
Datasheet
21200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | 210 | |
| Current Rating | 200 A | |
| Packaging | Bulk | |
| Product Type | Cable Fuse Link | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw, Cable | |
| Part # Aliases | 21200BS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 140,10 € | 1.401,00 € | |
| 117,60 € | 5.880,00 € |
Need more?